


NCV5501DT15RKG | |
---|---|
DigiKey Part Number | 488-NCV5501DT15RKGTR-ND - Tape & Reel (TR) 488-NCV5501DT15RKGCT-ND - Cut Tape (CT) 488-NCV5501DT15RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5501DT15RKG |
Description | IC REG LINEAR 1.5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV5501DT15RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.073V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 75dB ~ 70dB (120hZ ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.14400 | $71.44 |
25 | $5.96760 | $149.19 |
100 | $4.63260 | $463.26 |
250 | $3.97608 | $994.02 |
500 | $3.57244 | $1,786.22 |
1,000 | $3.23431 | $3,234.31 |