


NCV47701PDAJR2G | |
---|---|
DigiKey Part Number | NCV47701PDAJR2GOSTR-ND - Tape & Reel (TR) NCV47701PDAJR2GOSCT-ND - Cut Tape (CT) NCV47701PDAJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47701PDAJR2G |
Description | IC REG LIN POS ADJ 350MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV47701PDAJR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 230 µA | |
Current - Supply (Max) | 50 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.63000 | $23.63 |
10 | $14.96600 | $149.66 |
25 | $12.70040 | $317.51 |
100 | $10.13360 | $1,013.36 |
250 | $8.87244 | $2,218.11 |
500 | $8.09666 | $4,048.33 |
1,000 | $7.44700 | $7,447.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.50409 | $18,760.22 |
5,000 | $7.34084 | $36,704.20 |
7,500 | $7.25904 | $54,442.80 |