


NCV4299CD250R2G | |
---|---|
DigiKey Part Number | 488-NCV4299CD250R2GTR-ND - Tape & Reel (TR) 488-NCV4299CD250R2GCT-ND - Cut Tape (CT) 488-NCV4299CD250R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4299CD250R2G |
Description | IC REG LINEAR 5V 150MA 14-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4299CD250R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 66dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.04000 | $25.04 |
10 | $15.88000 | $158.80 |
25 | $13.49240 | $337.31 |
100 | $10.79170 | $1,079.17 |
250 | $9.46500 | $2,366.25 |
500 | $8.64864 | $4,324.32 |
1,000 | $7.96500 | $7,965.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.11588 | $20,289.70 |
5,000 | $7.94188 | $39,709.40 |
7,500 | $7.85475 | $58,910.62 |