



NCV4295CSN33T1G | |
|---|---|
DigiKey Part Number | 488-NCV4295CSN33T1GTR-ND - Tape & Reel (TR) 488-NCV4295CSN33T1GCT-ND - Cut Tape (CT) 488-NCV4295CSN33T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4295CSN33T1G |
Description | IC REG LINEAR 3.3V 30MA 5-TSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.62600 | $36.26 |
| 25 | $3.24920 | $81.23 |
| 100 | $2.83480 | $283.48 |
| 250 | $2.63712 | $659.28 |
| 500 | $2.51792 | $1,258.96 |
| 1,000 | $2.41967 | $2,419.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23134 | $6,694.02 |
| 6,000 | $2.17367 | $13,042.02 |

