D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4276DS25R4G

DigiKey Part Number
NCV4276DS25R4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV4276DS25R4G
Description
IC REG LINEAR 2.5V 400MA D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV4276DS25R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.1V @ 250mA
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
35 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,985 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5,985In Stock
Ships from Rochester Electronics, LLC