


NCV4276CDS33R4G | |
---|---|
DigiKey Part Number | 488-NCV4276CDS33R4GTR-ND - Tape & Reel (TR) 488-NCV4276CDS33R4GCT-ND - Cut Tape (CT) 488-NCV4276CDS33R4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276CDS33R4G |
Description | IC REG LINEAR 3.3V 400MA D2PAK-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276CDS33R4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.93000 | $25.93 |
10 | $16.48000 | $164.80 |
25 | $14.01080 | $350.27 |
100 | $11.22100 | $1,122.10 |
250 | $9.85108 | $2,462.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $8.89694 | $7,117.55 |
1,600 | $8.64761 | $13,836.18 |
2,400 | $8.52276 | $20,454.62 |
4,000 | $8.38448 | $33,537.92 |
5,600 | $8.30363 | $46,500.33 |
8,000 | $8.22591 | $65,807.28 |