D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4275CDS50R4G

DigiKey Part Number
NCV4275CDS50R4GOSTR-ND - Tape & Reel (TR)
NCV4275CDS50R4GOSCT-ND - Cut Tape (CT)
NCV4275CDS50R4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4275CDS50R4G
Description
IC REG LINEAR 5V 450MA D2PAK-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV4275CDS50R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
35 mA
PSRR
60dB (100Hz)
Control Features
Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,539
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.52000$25.52
10$16.23400$162.34
25$13.79680$344.92
100$11.04240$1,104.24
250$9.68972$2,422.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$8.72365$6,978.92
1,600$8.47839$13,565.42
2,400$8.35555$20,053.32
4,000$8.21943$32,877.72
5,600$8.13991$45,583.50
8,000$8.06339$64,507.12
Manufacturers Standard Package