


NCV4275CDS50R4G | |
---|---|
DigiKey Part Number | NCV4275CDS50R4GOSTR-ND - Tape & Reel (TR) NCV4275CDS50R4GOSCT-ND - Cut Tape (CT) NCV4275CDS50R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4275CDS50R4G |
Description | IC REG LINEAR 5V 450MA D2PAK-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4275CDS50R4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
10 | $16.19200 | $161.92 |
25 | $13.76160 | $344.04 |
100 | $11.01420 | $1,101.42 |
250 | $9.66500 | $2,416.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $8.70140 | $6,961.12 |
1,600 | $8.45676 | $13,530.82 |
2,400 | $8.33423 | $20,002.15 |
4,000 | $8.19846 | $32,793.84 |
5,600 | $8.11914 | $45,467.18 |
8,000 | $8.04282 | $64,342.56 |