Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4275CDS33R4G

DigiKey Part Number
488-NCV4275CDS33R4GTR-ND - Tape & Reel (TR)
488-NCV4275CDS33R4GCT-ND - Cut Tape (CT)
488-NCV4275CDS33R4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4275CDS33R4G
Description
IC REG LINEAR 3.3V 450MA D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV4275CDS33R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
35 mA
PSRR
60dB (100Hz)
Control Features
Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.70000$15.70
10$11.55100$115.51
25$10.52040$263.01