NCV4276CDT33RKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV4276CDT33RKG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4275ADT50RKG-IR01

DigiKey Part Number
488-NCV4275ADT50RKG-IR01TR-ND - Tape & Reel (TR)
488-NCV4275ADT50RKG-IR01CT-ND - Cut Tape (CT)
488-NCV4275ADT50RKG-IR01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4275ADT50RKG-IR01
Description
IC REG LINEAR 5V 450MA DPAK-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA DPAK-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
35 mA
PSRR
60dB (100Hz)
Control Features
Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Factory Stock: 287,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.51000$19.51
10$12.24900$122.49
25$10.34600$258.65
100$8.19000$819.00
250$7.13188$1,782.97
500$6.48072$3,240.36
1,000$5.93535$5,935.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.75980$14,399.50
5,000$5.62837$28,141.85
7,500$5.56252$41,718.90
12,500$5.48960$68,620.00
Manufacturers Standard Package