


NCV4275ADT50RKG-IR01 | |
|---|---|
DigiKey Part Number | 488-NCV4275ADT50RKG-IR01TR-ND - Tape & Reel (TR) 488-NCV4275ADT50RKG-IR01CT-ND - Cut Tape (CT) 488-NCV4275ADT50RKG-IR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4275ADT50RKG-IR01 |
Description | IC REG LINEAR 5V 450MA DPAK-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA DPAK-5 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 35 mA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package DPAK-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 200 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $8.76400 | $87.64 |
| 25 | $7.94520 | $198.63 |
| 100 | $7.04830 | $704.83 |
| 250 | $6.62028 | $1,655.07 |
| 500 | $6.36196 | $3,180.98 |
| 1,000 | $6.28443 | $6,284.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.75245 | $14,381.12 |
| 5,000 | $5.62119 | $28,105.95 |

