


NCV4266-2CST33T3G | |
|---|---|
DigiKey Part Number | 488-NCV4266-2CST33T3GTR-ND - Tape & Reel (TR) 488-NCV4266-2CST33T3GCT-ND - Cut Tape (CT) 488-NCV4266-2CST33T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4266-2CST33T3G |
Description | IC REG LINEAR 3.3V 150MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV4266-2CST33T3G Models |
Category | Current - Supply (Max) 4 mA |
Mfr | PSRR 68dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-261-4, TO-261AA |
Current - Output | Supplier Device Package SOT-223 (TO-261) |
Current - Quiescent (Iq) 60 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $7.61300 | $76.13 |
| 25 | $6.89280 | $172.32 |
| 100 | $6.09790 | $609.79 |
| 250 | $5.71888 | $1,429.72 |
| 500 | $5.49032 | $2,745.16 |
| 1,000 | $5.39133 | $5,391.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.87375 | $19,495.00 |
| 8,000 | $4.77194 | $38,175.52 |

