SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV33375ST1.8T3G

DigiKey Part Number
NCV33375ST1.8T3GOSTR-ND - Tape & Reel (TR)
NCV33375ST1.8T3GOSCT-ND - Cut Tape (CT)
NCV33375ST1.8T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV33375ST1.8T3G
Description
IC REG LINEAR 1.8V 300MA SOT-223
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV33375ST1.8T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,932
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.19000$5.19
10$3.68800$36.88
25$3.30600$82.65
100$2.88780$288.78
250$2.68760$671.90
500$2.56690$1,283.45
1,000$2.46754$2,467.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.31846$9,273.84
8,000$2.26305$18,104.40
12,000$2.23530$26,823.60
20,000$2.20456$44,091.20
28,000$2.18659$61,224.52
Manufacturers Standard Package