


NCV33275ST5.0T3G | |
---|---|
DigiKey Part Number | 488-NCV33275ST5.0T3GTR-ND - Tape & Reel (TR) 488-NCV33275ST5.0T3GCT-ND - Cut Tape (CT) 488-NCV33275ST5.0T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33275ST5.0T3G |
Description | IC REG LINEAR 5V 300MA SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV33275ST5.0T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.01500 | $40.15 |
25 | $3.60640 | $90.16 |
100 | $3.15470 | $315.47 |
250 | $2.93888 | $734.72 |
500 | $2.80866 | $1,404.33 |
1,000 | $2.70167 | $2,701.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.54096 | $10,163.84 |
8,000 | $2.48126 | $19,850.08 |
12,000 | $2.45137 | $29,416.44 |
20,000 | $2.41824 | $48,364.80 |
28,000 | $2.39887 | $67,168.36 |