


NCV331SN3T1G | |
|---|---|
DigiKey Part Number | NCV331SN3T1GOSTR-ND - Tape & Reel (TR) NCV331SN3T1GOSCT-ND - Cut Tape (CT) NCV331SN3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV331SN3T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV331SN3T1G Models |
Category | Current - Output (Typ) 84mA @ 5V |
Manufacturer onsemi | Current - Quiescent (Max) 120µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 800ns |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Open-Drain | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 9mV @ 5V | Supplier Device Package 5-TSOP |
Current - Input Bias (Max) 0.001µA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.28600 | $22.86 |
| 25 | $2.03240 | $50.81 |
| 100 | $1.75610 | $175.61 |
| 250 | $1.62488 | $406.22 |
| 500 | $1.54564 | $772.82 |
| 1,000 | $1.48028 | $1,480.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35888 | $4,076.64 |
| 6,000 | $1.32054 | $7,923.24 |


