
NCV33161DR2G | |
|---|---|
DigiKey Part Number | NCV33161DR2GOSTR-ND - Tape & Reel (TR) NCV33161DR2GOSCT-ND - Cut Tape (CT) NCV33161DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33161DR2G |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33161DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.85200 | $78.52 |
| 25 | $7.11000 | $177.75 |
| 100 | $6.29360 | $629.36 |
| 250 | $5.90468 | $1,476.17 |
| 500 | $5.66988 | $2,834.94 |
| 1,000 | $5.57500 | $5,575.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.11917 | $12,797.93 |
| 5,000 | $4.99984 | $24,999.20 |











