
NCV33161DMR2G | |
|---|---|
DigiKey Part Number | NCV33161DMR2GOSTR-ND - Tape & Reel (TR) NCV33161DMR2GOSCT-ND - Cut Tape (CT) NCV33161DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33161DMR2G |
Description | IC SUPERVISOR 2 CHANNEL MICRO8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV33161DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.98200 | $49.82 |
| 25 | $4.48880 | $112.22 |
| 100 | $3.93890 | $393.89 |
| 250 | $3.67700 | $919.25 |
| 500 | $3.51914 | $1,759.57 |
| 1,000 | $3.39129 | $3,391.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.10119 | $12,404.76 |
| 8,000 | $3.03087 | $24,246.96 |








