Parametric Equivalent

NCV308SNADJT1G | |
|---|---|
DigiKey Part Number | 488-NCV308SNADJT1GTR-ND - Tape & Reel (TR) 488-NCV308SNADJT1GCT-ND - Cut Tape (CT) 488-NCV308SNADJT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV308SNADJT1G |
Description | IC SUPERVISOR 1 CHANNEL 6TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV308SNADJT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.10800 | $31.08 |
| 25 | $2.77560 | $69.39 |
| 100 | $2.41300 | $241.30 |
| 250 | $2.24084 | $560.21 |
| 500 | $2.13676 | $1,068.38 |
| 1,000 | $2.05118 | $2,051.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.88870 | $5,666.10 |
| 6,000 | $1.83844 | $11,030.64 |












