LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV3066MNTXG

DigiKey Part Number
488-NCV3066MNTXGTR-ND - Tape & Reel (TR)
488-NCV3066MNTXGCT-ND - Cut Tape (CT)
488-NCV3066MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV3066MNTXG
Description
IC LED DRVR RGLTR PWM 1.5A 8DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCV3066MNTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1.5A (Switch)
Manufacturer
onsemi
Frequency
150kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Obsolete
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-VDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
8-DFN (4x4)
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP3065MNTXGonsemi3,975NCP3065MNTXGOSCT-ND$18.17000Parametric Equivalent
NCV3065MNTXGonsemi1,900NCV3065MNTXGOSCT-ND$16.53000Parametric Equivalent
In-Stock: 3,659
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.55000$14.55
10$10.70400$107.04
25$9.73440$243.36
100$8.66870$866.87
250$8.16100$2,040.25
500$7.85498$3,927.49
1,000$7.60316$7,603.16