


NCV303LSN34T1G | |
|---|---|
DigiKey Part Number | NCV303LSN34T1GOSTR-ND - Tape & Reel (TR) NCV303LSN34T1GOSCT-ND - Cut Tape (CT) NCV303LSN34T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN34T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN34T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.04700 | $20.47 |
| 25 | $1.82200 | $45.55 |
| 100 | $1.57030 | $157.03 |
| 250 | $1.45060 | $362.65 |
| 500 | $1.37858 | $689.29 |
| 1,000 | $1.31922 | $1,319.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20968 | $3,629.04 |
| 6,000 | $1.17487 | $7,049.22 |


