



NCV2931D2T5.0R4G | |
|---|---|
DigiKey Part Number | NCV2931D2T5.0R4GOSTR-ND - Tape & Reel (TR) NCV2931D2T5.0R4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV2931D2T5.0R4G |
Description | IC REG LINEAR 5V 100MA D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA D2PAK-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 90dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 26V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage Dropout (Max) 0.6V @ 100mA | Supplier Device Package D2PAK-3 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV2931CDR2G | onsemi | 4,029 | 488-NCV2931CDR2GCT-ND | $7.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.13000 | $51.30 |
| 25 | $4.62360 | $115.59 |

