


NCV2250SN2T1G | |
|---|---|
DigiKey Part Number | NCV2250SN2T1GOSTR-ND - Tape & Reel (TR) NCV2250SN2T1GOSCT-ND - Cut Tape (CT) NCV2250SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2250SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | 48mA | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | 81dB CMRR, 88dB PSRR | |
Propagation Delay (Max) | 64ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.30500 | $33.05 |
| 25 | $2.95960 | $73.99 |
| 100 | $2.57830 | $257.83 |
| 250 | $2.39640 | $599.10 |
| 500 | $2.28706 | $1,143.53 |
| 1,000 | $2.22901 | $2,229.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.08533 | $6,255.99 |
| 6,000 | $2.03079 | $12,184.74 |


