


NCV210RSQT2G | |
---|---|
DigiKey Part Number | NCV210RSQT2GOSTR-ND - Tape & Reel (TR) NCV210RSQT2GOSCT-ND - Cut Tape (CT) NCV210RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV210RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCV210RSQT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 40 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.77500 | $47.75 |
25 | $4.29400 | $107.35 |
100 | $3.76700 | $376.70 |
250 | $3.51640 | $879.10 |
500 | $3.36492 | $1,682.46 |
1,000 | $3.24044 | $3,240.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.08656 | $9,259.68 |
6,000 | $3.01127 | $18,067.62 |
9,000 | $2.97357 | $26,762.13 |
15,000 | $2.93180 | $43,977.00 |
21,000 | $2.90737 | $61,054.77 |