Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV20231XV53T2G

DigiKey Part Number
488-NCV20231XV53T2GTR-ND - Tape & Reel (TR)
488-NCV20231XV53T2GCT-ND - Cut Tape (CT)
488-NCV20231XV53T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20231XV53T2G
Description
OPERATIONAL AMPLIFIER, 36 V, 3 M
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-553
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
410µA
Mfr
Current - Output / Channel
28 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 150°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
4V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
SOT-553
Current - Input Bias
5 pA
Supplier Device Package
SOT-553
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,590
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.14000$8.14
10$5.86200$58.62
25$5.28800$132.20
100$4.65580$465.58
250$4.35412$1,088.53
500$4.17208$2,086.04
1,000$4.05040$4,050.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.68724$14,748.96
8,000$3.60621$28,849.68
Manufacturers Standard Package