
NCV20092DR2G | |
|---|---|
DigiKey Part Number | 488-NCV20092DR2GTR-ND - Tape & Reel (TR) 488-NCV20092DR2GCT-ND - Cut Tape (CT) 488-NCV20092DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20092DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20092DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 23µA (x2 Channels) | |
Current - Output / Channel | 8.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.27000 | $52.70 |
| 25 | $4.74200 | $118.55 |
| 100 | $4.16750 | $416.75 |
| 250 | $3.89304 | $973.26 |
| 500 | $3.72762 | $1,863.81 |
| 1,000 | $3.60135 | $3,601.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.34707 | $8,367.67 |
| 5,000 | $3.26287 | $16,314.35 |

