


NCV20091SN3T1G | |
|---|---|
DigiKey Part Number | 488-NCV20091SN3T1GTR-ND - Tape & Reel (TR) 488-NCV20091SN3T1GCT-ND - Cut Tape (CT) 488-NCV20091SN3T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20091SN3T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20091SN3T1G Models |
Category | Current - Supply 23µA |
Mfr | Current - Output / Channel 8.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.15V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 kHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 1 pA | Supplier Device Package 5-TSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.34100 | $43.41 |
| 25 | $3.89680 | $97.42 |
| 100 | $3.41110 | $341.11 |
| 250 | $3.17976 | $794.94 |
| 500 | $3.04014 | $1,520.07 |
| 1,000 | $2.92513 | $2,925.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.70205 | $8,106.15 |
| 6,000 | $2.63458 | $15,807.48 |










