
NCV20062DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCV20062DTBR2GTR-ND - Tape & Reel (TR) 488-NCV20062DTBR2GCT-ND - Cut Tape (CT) 488-NCV20062DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20062DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20062DTBR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 140µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 19 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $4.46400 | $44.64 |
| 25 | $4.01520 | $100.38 |
| 100 | $3.51630 | $351.63 |
| 250 | $3.27908 | $819.77 |
| 500 | $3.13568 | $1,567.84 |
| 1,000 | $3.01762 | $3,017.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.80883 | $7,022.07 |
| 5,000 | $2.73592 | $13,679.60 |

