Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP Top View

NCV20061SN2T1G

DigiKey Part Number
488-NCV20061SN2T1GTR-ND - Tape & Reel (TR)
488-NCV20061SN2T1GCT-ND - Cut Tape (CT)
488-NCV20061SN2T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20061SN2T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
140µA
Mfr
Current - Output / Channel
19 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.2V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Input Bias
1 pA
Supplier Device Package
5-TSOP
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,201
Factory Stock: 129,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.92700$29.27
25$2.61440$65.36
100$2.27160$227.16
250$2.10800$527.00
500$2.00918$1,004.59
1,000$1.92786$1,927.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.77414$5,322.42
6,000$1.72641$10,358.46
Manufacturers Standard Package