
NCV1124DG | |
---|---|
DigiKey Part Number | NCV1124DGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV1124DG |
Description | IC SENSOR DUAL VAR-RELUCT 8-SOIC |
Customer Reference | |
Detailed Description | Variable Reluctance IC Logic Input Logic Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1124DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Variable Reluctance | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |