
NCV1009DR2G | |
|---|---|
DigiKey Part Number | 488-NCV1009DR2GTR-ND - Tape & Reel (TR) 488-NCV1009DR2GCT-ND - Cut Tape (CT) 488-NCV1009DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1009DR2G |
Description | IC VREF SHUNT 0.32% 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1009DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 15ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $7.19400 | $71.94 |
| 25 | $6.50800 | $162.70 |
| 100 | $5.75340 | $575.34 |
| 250 | $5.39232 | $1,348.08 |
| 500 | $5.17478 | $2,587.39 |
| 1,000 | $5.06929 | $5,069.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.66672 | $11,666.80 |
| 5,000 | $4.55611 | $22,780.55 |
| 7,500 | $4.50073 | $33,755.47 |
| 12,500 | $4.43938 | $55,492.25 |
| 17,500 | $4.40350 | $77,061.25 |


