


NCS7101SN2T1G | |
|---|---|
DigiKey Part Number | NCS7101SN2T1GOSTR-ND - Tape & Reel (TR) NCS7101SN2T1GOSCT-ND - Cut Tape (CT) NCS7101SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS7101SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS7101SN2T1G Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.13mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 72 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 1 MHz | Supplier Device Package 5-TSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $4.39900 | $43.99 |
| 25 | $3.95280 | $98.82 |
| 100 | $3.46130 | $346.13 |
| 250 | $3.22676 | $806.69 |
| 500 | $3.08536 | $1,542.68 |
| 1,000 | $2.96895 | $2,968.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.74288 | $8,228.64 |
| 6,000 | $2.67458 | $16,047.48 |



