
NCS4325DR2G | |
|---|---|
DigiKey Part Number | 488-NCS4325DR2GTR-ND - Tape & Reel (TR) 488-NCS4325DR2GCT-ND - Cut Tape (CT) 488-NCS4325DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS4325DR2G |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS4325DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 270 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 14 µV | |
Current - Supply | 21µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.95800 | $79.58 |
| 25 | $7.21200 | $180.30 |
| 100 | $6.38480 | $638.48 |
| 250 | $5.99116 | $1,497.79 |
| 500 | $5.75340 | $2,876.70 |
| 1,000 | $5.66050 | $5,660.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.19563 | $12,989.08 |
| 5,000 | $5.07484 | $25,374.20 |
| 7,500 | $5.01436 | $37,607.70 |
| 12,500 | $4.94736 | $61,842.00 |


