
NCS37021MNTWG | |
|---|---|
DigiKey Part Number | 488-NCS37021MNTWGTR-ND - Tape & Reel (TR) 488-NCS37021MNTWGCT-ND - Cut Tape (CT) 488-NCS37021MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS37021MNTWG |
Description | SELF-TEST INTEGRATED GFCI CONTRO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ground Fault Protection | |
Current - Supply | 1.3mA | |
Voltage - Supply | 4V ~ 12V | |
Operating Temperature | -40°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.76000 | $17.76 |
| 10 | $13.12200 | $131.22 |
| 25 | $11.96400 | $299.10 |
| 100 | $10.69210 | $1,069.21 |
| 250 | $10.08648 | $2,521.62 |
| 500 | $9.72144 | $4,860.72 |
| 1,000 | $9.42093 | $9,420.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.04971 | $27,149.13 |
| 6,000 | $8.86811 | $53,208.66 |


