
NCS2632DTBGEVB | |
---|---|
DigiKey Part Number | NCS2632DTBGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCS2632DTBGEVB |
Description | EVAL BOARD FOR NCS2632 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCS2632 NOCAP™ 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3.3V | |
Utilized IC / Part | NCS2632 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,140.43000 | $1,140.43 |