
NCS2325DMR2G | |
|---|---|
DigiKey Part Number | 488-NCS2325DMR2GTR-ND - Tape & Reel (TR) 488-NCS2325DMR2GCT-ND - Cut Tape (CT) 488-NCS2325DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2325DMR2G |
Description | IC CMOS 2 CIRCUIT 8MICRO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2325DMR2G Models |
Category | Voltage - Input Offset 14 µV |
Mfr | Current - Supply 21µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 150°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 270 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 50 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.74700 | $57.47 |
| 25 | $5.18280 | $129.57 |
| 100 | $4.56050 | $456.05 |
| 250 | $4.26368 | $1,065.92 |
| 500 | $4.08510 | $2,042.55 |
| 1,000 | $3.96235 | $3,962.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.60905 | $14,436.20 |
| 8,000 | $3.52945 | $28,235.60 |

