
NCS2250SQ2T2G | |
---|---|
DigiKey Part Number | NCS2250SQ2T2GOSTR-ND - Tape & Reel (TR) NCS2250SQ2T2GOSCT-ND - Cut Tape (CT) NCS2250SQ2T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2250SQ2T2G |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCS2250SQ2T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | 48mA | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | 81dB CMRR, 88dB PSRR | |
Propagation Delay (Max) | 64ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.90700 | $29.07 |
25 | $2.60120 | $65.03 |
100 | $2.26050 | $226.05 |
250 | $2.09808 | $524.52 |
500 | $2.00020 | $1,000.10 |
1,000 | $1.93722 | $1,937.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.81997 | $5,459.91 |
6,000 | $1.77121 | $10,627.26 |
9,000 | $1.74680 | $15,721.20 |
15,000 | $1.71976 | $25,796.40 |
21,000 | $1.70394 | $35,782.74 |
30,000 | $1.68875 | $50,662.50 |