
NCS21872DR2G | |
---|---|
DigiKey Part Number | 488-NCS21872DR2GTR-ND - Tape & Reel (TR) 488-NCS21872DR2GCT-ND - Cut Tape (CT) 488-NCS21872DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21872DR2G |
Description | IC OPAMP ZER-DRIFT 2CIRC 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS21872DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 270 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 28µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $9.03200 | $90.32 |
25 | $8.20120 | $205.03 |
100 | $7.28150 | $728.15 |
250 | $6.84336 | $1,710.84 |
500 | $6.57932 | $3,289.66 |
1,000 | $6.36188 | $6,361.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.09333 | $18,279.99 |
6,000 | $5.96193 | $35,771.58 |
9,000 | $5.89613 | $53,065.17 |