Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.4x1.8)
Current Sense Amplifiers at PCIM 2018

NCS214RMUTAG

DigiKey Part Number
NCS214RMUTAGOSTR-ND - Tape & Reel (TR)
NCS214RMUTAGOSCT-ND - Cut Tape (CT)
NCS214RMUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS214RMUTAG
Description
IC CURR SENSE 1 CIRCUIT 10UQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
NCS214RMUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
-3db Bandwidth
60 kHz
Current - Input Bias
39 µA
Voltage - Input Offset
1 µV
Current - Supply
40µA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,290
Factory Stock: 267,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.45000$9.45
10$6.82400$68.24
25$6.16960$154.24
100$5.45090$545.09
250$5.10752$1,276.88
500$4.90068$2,450.34
1,000$4.73040$4,730.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.73154$8,194.62
6,000$2.66347$15,980.82
9,000$2.62937$23,664.33
15,000$2.59159$38,873.85
21,000$2.56951$53,959.71
30,000$2.54829$76,448.70
Manufacturers Standard Package