NCS210SQT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 38,777
Unit Price: $11.52000
Datasheet

Direct


Texas Instruments
In Stock: 5,356
Unit Price: $7.74000
Datasheet
SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363
onsemi NCS199 and NCS21x Current Sense Amp | Digi-Key Daily

NCS210SQT2G

DigiKey Part Number
NCS210SQT2GOSTR-ND - Tape & Reel (TR)
NCS210SQT2GOSCT-ND - Cut Tape (CT)
NCS210SQT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS210SQT2G
Description
IC CURRENT SENSE 1 CIRCUIT SC88
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NCS210SQT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
-3db Bandwidth
40 kHz
Current - Input Bias
60 µA
Voltage - Input Offset
0.55 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 98,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

92,000In Stock
Ships from Flip Electronics
6,000In Stock
Ships from Rochester Electronics, LLC