
NCS20082DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS20082DTBR2GTR-ND - Tape & Reel (TR) 488-NCS20082DTBR2GCT-ND - Cut Tape (CT) 488-NCS20082DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20082DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20082DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 48µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.65900 | $36.59 |
| 25 | $3.28200 | $82.05 |
| 100 | $2.86270 | $286.27 |
| 250 | $2.66344 | $665.86 |
| 500 | $2.54324 | $1,271.62 |
| 1,000 | $2.44417 | $2,444.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.27140 | $5,678.50 |
| 5,000 | $2.21020 | $11,051.00 |

