



NCS20081SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCS20081SN2T1GTR-ND - Tape & Reel (TR) 488-NCS20081SN2T1GCT-ND - Cut Tape (CT) 488-NCS20081SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20081SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20081SN2T1G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 5-TSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.13120 | $53.28 |
| 100 | $1.84410 | $184.41 |
| 250 | $1.70712 | $426.78 |
| 500 | $1.62424 | $812.12 |
| 1,000 | $1.55625 | $1,556.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42925 | $4,287.75 |
| 6,000 | $1.38930 | $8,335.80 |

