
NCS20072DMR2G | |
|---|---|
DigiKey Part Number | 488-NCS20072DMR2GTR-ND - Tape & Reel (TR) 488-NCS20072DMR2GCT-ND - Cut Tape (CT) 488-NCS20072DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20072DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20072DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.26400 | $32.64 |
| 25 | $2.92040 | $73.01 |
| 100 | $2.54290 | $254.29 |
| 250 | $2.36284 | $590.71 |
| 500 | $2.25400 | $1,127.00 |
| 1,000 | $2.16439 | $2,164.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.97086 | $7,883.44 |
| 8,000 | $1.92238 | $15,379.04 |

