
NCS20064DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS20064DTBR2GTR-ND - Tape & Reel (TR) 488-NCS20064DTBR2GCT-ND - Cut Tape (CT) 488-NCS20064DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20064DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 140µA (x4 Channels) |
Mfr | Current - Output / Channel 19 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.30000 | $43.00 |
| 25 | $3.86080 | $96.52 |
| 100 | $3.37820 | $337.82 |
| 250 | $3.14852 | $787.13 |
| 500 | $3.00990 | $1,504.95 |
| 1,000 | $2.89594 | $2,895.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.69471 | $6,736.78 |
| 5,000 | $2.62427 | $13,121.35 |

