- Controller, Intel IMVP8 Voltage Regulator IC 2 Output 52-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81247MNTXG

DigiKey Part Number
488-NCP81247MNTXGTR-ND - Tape & Reel (TR)
488-NCP81247MNTXGCT-ND - Cut Tape (CT)
488-NCP81247MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81247MNTXG
Description
INDUSTRIAL VERSION OF NCP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
- Controller, Intel IMVP8 Voltage Regulator IC 2 Output 52-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel IMVP8
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
2
Voltage - Output
-
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
52-VFQFN Exposed Pad
Supplier Device Package
52-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.53000$22.53
10$16.81300$168.13
25$15.37760$384.44
100$13.79730$1,379.73
250$13.04356$3,260.89
500$12.75632$6,378.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.47603$28,690.08
5,000$11.24502$56,225.10
Manufacturers Standard Package