
NCP81245MNTXG | |
---|---|
DigiKey Part Number | NCP81245MNTXGOSTR-ND - Tape & Reel (TR) NCP81245MNTXGOSCT-ND - Cut Tape (CT) NCP81245MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81245MNTXG |
Description | IC REG CTRLR IMVP8 7OUT 52QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP8 Voltage Regulator IC 7 Output 52-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP8 | |
Voltage - Input | 4.5V ~ 20V | |
Number of Outputs | 7 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.49000 | $41.49 |
10 | $27.03400 | $270.34 |
25 | $23.26360 | $581.59 |
100 | $19.00360 | $1,900.36 |
250 | $16.91148 | $4,227.87 |
500 | $15.62418 | $7,812.09 |
1,000 | $14.79496 | $14,794.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.16557 | $40,413.92 |
5,000 | $15.85997 | $79,299.85 |