
NCP81234MNTXG | |
---|---|
DigiKey Part Number | NCP81234MNTXGOSTR-ND - Tape & Reel (TR) NCP81234MNTXGOSCT-ND - Cut Tape (CT) NCP81234MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81234MNTXG |
Description | IC REG CNTRL BCK/BST I2C 28QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81234MNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 0.6V ~ 5V | |
Frequency - Switching | 200kHz ~ 1.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | - | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.48000 | $35.48 |
10 | $22.91000 | $229.10 |
25 | $19.63160 | $490.79 |
100 | $15.93060 | $1,593.06 |
250 | $14.11260 | $3,528.15 |
500 | $12.99422 | $6,497.11 |
1,000 | $12.05741 | $12,057.41 |
2,500 | $11.89728 | $29,743.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $12.80511 | $64,025.55 |