
NCP81151MNTBG | |
---|---|
DigiKey Part Number | NCP81151MNTBGOSTR-ND - Tape & Reel (TR) NCP81151MNTBGOSCT-ND - Cut Tape (CT) NCP81151MNTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81151MNTBG |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81151MNTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.6V, 3.3V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 40 V | |
Rise / Fall Time (Typ) | 16ns, 11ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.02800 | $20.28 |
25 | $1.80000 | $45.00 |
100 | $1.55350 | $155.35 |
250 | $1.43560 | $358.90 |
500 | $1.36434 | $682.17 |
1,000 | $1.30588 | $1,305.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23359 | $3,700.77 |
6,000 | $1.19820 | $7,189.20 |
9,000 | $1.18049 | $10,624.41 |
15,000 | $1.16086 | $17,412.90 |
21,000 | $1.14939 | $24,137.19 |
30,000 | $1.13836 | $34,150.80 |