
NCP81111MNI7TXG | |
---|---|
DigiKey Part Number | 488-NCP81111MNI7TXGCT-ND - Cut Tape (CT) 488-NCP81111MNI7TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81111MNI7TXG |
Description | 3 PHASE VR12.5 CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VR12.5, VR12.6 Voltage Regulator IC 1 Output 32-QFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12.5, VR12.6 | |
Voltage - Input | 5V | |
Number of Outputs | 1 | |
Voltage - Output | Programmable | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |