
NCP81071BMNTXG | |
---|---|
DigiKey Part Number | NCP81071BMNTXGOSTR-ND - Tape & Reel (TR) NCP81071BMNTXGOSCT-ND - Cut Tape (CT) NCP81071BMNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81071BMNTXG |
Description | IC GATE DRVR LOW-SIDE 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 1.8V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $9.09800 | $90.98 |
25 | $8.25360 | $206.34 |
100 | $7.33080 | $733.08 |
250 | $6.89000 | $1,722.50 |
500 | $6.62430 | $3,312.15 |
1,000 | $6.40573 | $6,405.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.13562 | $18,406.86 |
6,000 | $6.00345 | $36,020.70 |
9,000 | $5.93727 | $53,435.43 |