
NCP81022MNTXG | |
---|---|
DigiKey Part Number | NCP81022MNTXGOSTR-ND - Tape & Reel (TR) NCP81022MNTXGOSCT-ND - Cut Tape (CT) NCP81022MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81022MNTXG |
Description | IC CONTROLLER AMD VR QFN |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 52-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81022MNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 48mA | |
Voltage - Supply | 4.75 ~ 5.25V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) | |
Base Product Number |